Brushed DC Motor Gearmotor 3100 RPM 1.6W Incremental 6V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5154

DigiKey Part Number
2183-5154-ND
Manufacturer
Manufacturer Product Number
5154
Description
10:1 HP 6V MMGM W/ENC BACK CON
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 3100 RPM 1.6W Incremental 6V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
3100 RPM
Manufacturer
Pololu
Power - Rated
1.6W
Series
Encoder Type
Incremental
Packaging
Bulk
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Part Status
Active
Diameter - Shaft
0.118" (3.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.354" (9.00mm)
Function
Gearmotor
Termination Style
Connector
Motor Type
Brushed
Gear Reduction Ratio
9.96
Voltage - Rated
6V
Weight
0.024 lb (11 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,66000 €25,66 €
Unit Price without VAT:25,66000 €
Unit Price with VAT:30,53540 €