Brushed DC Motor Gearmotor 22 RPM Incremental 6V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151

DigiKey Part Number
2183-5151-ND
Manufacturer
Manufacturer Product Number
5151
Description
1000:1 MP 6V MMGM W/ENC SIDE CON
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 22 RPM Incremental 6V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
22 RPM
Manufacturer
Pololu
Encoder Type
Incremental
Series
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Packaging
Bulk
Diameter - Shaft
0.118" (3.00mm)
Part Status
Active
Length - Shaft and Bearing
0.354" (9.00mm)
Type
DC Motor
Termination Style
Connector
Function
Gearmotor
Gear Reduction Ratio
986.41
Motor Type
Brushed
Weight
0.026 lb (12 g)
Voltage - Rated
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,08000 €35,08 €
Unit Price without VAT:35,08000 €
Unit Price with VAT:41,74520 €