Brushed 1.8 ~ 22V Supply 1.7A 1.8 ~ 22V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5071

DigiKey Part Number
2183-5071-ND
Manufacturer
Manufacturer Product Number
5071
Description
MOTORON M3H550 3 MTR CTRL ASMBLD
Customer Reference
Detailed Description
Brushed 1.8 ~ 22V Supply 1.7A 1.8 ~ 22V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
3
Manufacturer
Pololu
Voltage - Load
1.8 ~ 22V
Series
Current - Output
1.7A
Packaging
Bulk
Voltage - Supply
1.8 ~ 22V
Part Status
Active
Interface
I2C
Type
Board
For Use With/Related Products
Raspberry Pi
Motor Type
Brushed DC
Weight
0.031 lb (14.00g)
Control / Drive Type
Brushed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,30000 €26,30 €
Unit Price without VAT:26,30000 €
Unit Price with VAT:31,29700 €