Brushed 4.5 ~ 48VDC Supply 2.2A 4.5 ~ 48V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5061

DigiKey Part Number
2183-5061-ND
Manufacturer
Manufacturer Product Number
5061
Description
MOTORON M1T256 1 MTR CTRL KIT
Customer Reference
Detailed Description
Brushed 4.5 ~ 48VDC Supply 2.2A 4.5 ~ 48V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Brushed DC
Control / Drive Type
Brushed
Number of Motors
1
Voltage - Load
4.5 ~ 48V
Current - Output
2.2A
Voltage - Supply
4.5 ~ 48VDC
Interface
I2C
Mounting Type
-
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
0.003 lb (1.20g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,59000 €14,59 €
Unit Price without VAT:14,59000 €
Unit Price with VAT:17,36210 €