Brushed 6.5 ~ 30VDC Supply 20A 6.5 ~ 30V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5056

DigiKey Part Number
2183-5056-ND
Manufacturer
Manufacturer Product Number
5056
Description
MOTORON M2H18V20 2MTR CTRL NOCON
Customer Reference
Detailed Description
Brushed 6.5 ~ 30VDC Supply 20A 6.5 ~ 30V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
2
Manufacturer
Pololu
Voltage - Load
6.5 ~ 30V
Series
Current - Output
20A
Packaging
Bulk
Voltage - Supply
6.5 ~ 30VDC
Part Status
Active
Interface
I2C
Type
Board
For Use With/Related Products
Raspberry Pi
Motor Type
Brushed DC
Weight
0.037 lb (17.00g)
Control / Drive Type
Brushed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,95000 €67,95 €
Unit Price without VAT:67,95000 €
Unit Price with VAT:80,86050 €