Brushed 6.5 ~ 40VDC Supply 14A 6.5 ~ 40V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5040

DigiKey Part Number
2183-5040-ND
Manufacturer
Manufacturer Product Number
5040
Description
MOTORON M2S24V14 2 MTR CTRL KIT
Customer Reference
Detailed Description
Brushed 6.5 ~ 40VDC Supply 14A 6.5 ~ 40V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
2
Manufacturer
Pololu
Voltage - Load
6.5 ~ 40V
Series
Current - Output
14A
Packaging
Bulk
Voltage - Supply
6.5 ~ 40VDC
Part Status
Active
Interface
I2C
Type
Board
For Use With/Related Products
Arduino
Motor Type
Brushed DC
Weight
0.035 lb (16.00g)
Control / Drive Type
Brushed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,20000 €55,20 €
Unit Price without VAT:55,20000 €
Unit Price with VAT:65,68800 €