
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 3 | |
Voltage - Load | 4.5 ~ 48V | |
Current - Output | 2A | |
Voltage - Supply | 4.5 ~ 48VDC | |
Interface | I2C | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | Raspberry Pi | |
Weight | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,70000 € | 29,70 € |
| Unit Price without VAT: | 29,70000 € |
|---|---|
| Unit Price with VAT: | 35,34300 € |

