Arduino IDE, C, C++, Python Tank Tread Robotics Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5011

DigiKey Part Number
2183-5011-ND
Manufacturer
Manufacturer Product Number
5011
Description
ZUMO 2040 OLED W/50:1 HP MTRS
Customer Reference
Detailed Description
Arduino IDE, C, C++, Python Tank Tread Robotics Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Configuration
Tank Tread
Utilized IC / Part
RP2040
Interconnect System
-
Suggested Programming Environment
Arduino IDE, C, C++, Python
Included MCU/MPU Board(s)
-
Contents
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1167,77000 €167,77 €
Unit Price without VAT:167,77000 €
Unit Price with VAT:199,64630 €