Non-Isolated PoL Module DC DC Converter 1 Output 9V 2.5A 2.8V - 22V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4983

DigiKey Part Number
2183-4983-ND
Manufacturer
Manufacturer Product Number
4983
Description
9V, 2.5A STEPUP/DOWN S13V25F9
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 9V 2.5A 2.8V - 22V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
2.5A
Series
Power (Watts)
25 W
Packaging
Bulk
Features
OCP, OTP, OVP, RVP, UVLO
Part Status
Active
Efficiency
95%
Type
Non-Isolated PoL Module
Package / Case
5-SIP Module
Number of Outputs
1
Size / Dimension
0.90" L x 0.90" W x 0.38" H (22.9mm x 22.9mm x 9.7mm)
Voltage - Input (Min)
2.8V
Control Features
Enable, Active Floating
Voltage - Input (Max)
22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,23000 €16,23 €
Unit Price without VAT:16,23000 €
Unit Price with VAT:19,31370 €