Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2.5A 2.8V - 22V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4980

DigiKey Part Number
2183-4980-ND
Manufacturer
Manufacturer Product Number
4980
Description
3.3V, 2.5A STEPUP/DOWN S13V25F3
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2.5A 2.8V - 22V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
22V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Power (Watts)
9 W
Applications
-
Features
OCP, OTP, OVP, RVP, UVLO
Operating Temperature
-
Efficiency
95%
Mounting Type
-
Package / Case
5-SIP Module
Size / Dimension
0.90" L x 0.90" W x 0.38" H (22.9mm x 22.9mm x 9.7mm)
Supplier Device Package
-
Control Features
Enable, Active Floating
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,31000 €16,31 €
Unit Price without VAT:16,31000 €
Unit Price with VAT:19,40890 €