Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1.4A |
Series | Power (Watts) 2.1 W |
Packaging Bulk | Features OTP, UVLO |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 1.3V | Size / Dimension 0.52" L x 0.32" W x 0.10" H (13.2mm x 8.1mm x 2.5mm) |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,03290 € |