Non-Isolated PoL Module DC DC Converter 1 Output 4.2 ~ 15V 3.3A 4.2V - 45V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4855

DigiKey Part Number
2183-4855-ND
Manufacturer
Manufacturer Product Number
4855
Description
4.2-15V, 3.3A STEPDOWN D30V33
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 4.2 ~ 15V 3.3A 4.2V - 45V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
3.3A
Series
Power (Watts)
49.5 W
Packaging
Bulk
Features
Adjustable Output, OCP, OTP, RVP, SCP, UVLO
Part Status
Active
Mounting Type
Chassis Mount
Type
Non-Isolated PoL Module
Package / Case
5-SIP Module
Number of Outputs
1
Size / Dimension
1.20" L x 0.90" W x 0.30" H (30.6mm x 22.9mm x 7.5mm)
Voltage - Input (Min)
4.2V
Supplier Device Package
D30V33MAS
Voltage - Input (Max)
45V
Control Features
Enable, Active Floating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,23000 €22,23 €
Unit Price without VAT:22,23000 €
Unit Price with VAT:26,45370 €