Non-Isolated PoL Module DC DC Converter 1 Output 1.4 ~ 7V 3.8A 3.3V - 45V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4852

DigiKey Part Number
2183-4852-ND
Manufacturer
Manufacturer Product Number
4852
Description
1.4-7V, 3.8A STEPDOWN D30V33 LVC
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.4 ~ 7V 3.8A 3.3V - 45V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
3.8A
Series
Power (Watts)
26.6 W
Packaging
Bulk
Features
Adjustable Output, OCP, OTP, RVP, SCP, UVLO
Part Status
Active
Mounting Type
Chassis Mount
Type
Non-Isolated PoL Module
Package / Case
5-SIP Module
Number of Outputs
1
Size / Dimension
1.20" L x 0.90" W x 0.30" H (30.6mm x 22.9mm x 7.5mm)
Voltage - Input (Min)
3.3V
Supplier Device Package
D30V33MALCMA
Voltage - Input (Max)
45V
Control Features
Enable, Active Floating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,66000 €25,66 €
Unit Price without VAT:25,66000 €
Unit Price with VAT:30,53540 €