Brushed DC Motor Gearmotor 57 RPM 0.53W 6V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4792

DigiKey Part Number
2183-4792-ND
Manufacturer
Manufacturer Product Number
4792
Description
GEARMOTOR 57 RPM 6V MICRO METAL
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 57 RPM 0.53W 6V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
6V
RPM
57 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
0.53W
Encoder Type
-
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.354" (9.00mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
379.17
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.022 lb (10 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,61000 €20,61 €
Unit Price without VAT:20,61000 €
Unit Price with VAT:24,52590 €