Brushed DC Motor Gearmotor 1400 RPM 0.70W 6V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4782

DigiKey Part Number
2183-4782-ND
Manufacturer
Manufacturer Product Number
4782
Description
15:1 MICRO METAL GEARMOTOR MP 6V
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 1400 RPM 0.70W 6V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
6V
RPM
1400 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
0.70W
Encoder Type
-
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.354" (9.00mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
15.25
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.022 lb (10 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,61000 €20,61 €
Unit Price without VAT:20,61000 €
Unit Price with VAT:24,52590 €