Brushed DC Motor Gearmotor 140 RPM 10W Incremental 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4694

DigiKey Part Number
2183-4694-ND
Manufacturer
Manufacturer Product Number
4694
Description
70:1 METAL GEARMOTOR 37DX70L MM
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 140 RPM 10W Incremental 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
140 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
10W
Encoder Type
Incremental
Size / Dimension
Round - 1.457" Dia (37.00mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
0.866" (22.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
70
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,45000 €52,45 €
Unit Price without VAT:52,45000 €
Unit Price with VAT:62,41550 €