
Category | RPM 330 RPM |
Manufacturer Pololu | Power - Rated 13W |
Packaging Bulk | Size / Dimension Round - 1.457" Dia (37.00mm) |
Part Status Active | Diameter - Shaft 0.236" (6.00mm) |
Type DC Motor | Length - Shaft and Bearing 0.866" (22.00mm) |
Function Gearmotor | Mounting Hole Spacing 1.220" (31.00mm) |
Motor Type Brushed | Termination Style Quick Connect |
Voltage - Rated 24VDC | Gear Reduction Ratio 30 |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 € | 33,37 € |
| Unit Price without VAT: | 33,37000 € |
|---|---|
| Unit Price with VAT: | 39,71030 € |


