Various 22 AWG Jumper Lead Socket to Socket 90.00" (2.29m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4593

DigiKey Part Number
2183-4593-ND
Manufacturer
Manufacturer Product Number
4593
Description
JUMPER 10-WIRE RIBBON F-F 60"
Customer Reference
Detailed Description
Various 22 AWG Jumper Lead Socket to Socket 90.00" (2.29m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
90.00" (2.29m)
Manufacturer
Pololu
Wire Gauge
22 AWG
Packaging
Bulk
Color
Various
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,09000 €26,09 €
Unit Price without VAT:26,09000 €
Unit Price with VAT:31,04710 €