Various 22 AWG Jumper Lead Pin to Socket 36.0" (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4591

DigiKey Part Number
2183-4591-ND
Manufacturer
Manufacturer Product Number
4591
Description
JUMPER 10-WIRE RIBBON M-F 36"
Customer Reference
Detailed Description
Various 22 AWG Jumper Lead Pin to Socket 36.0" (914.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
36.0" (914.4mm)
Manufacturer
Pololu
Wire Gauge
22 AWG
Packaging
Bulk
Color
Various
Part Status
Active
Number of Rows
1
Contact End
Pin to Socket
Number of Conductors
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,28000 €13,28 €
Unit Price without VAT:13,28000 €
Unit Price with VAT:15,80320 €