
Category | Contact End Socket to Pin |
Manufacturer Pololu | Length 24.0" (609.6mm) |
Packaging Bulk | Wire Gauge 26 AWG |
Part Status Active | Color Various |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |

