
Category | Interface Analog |
Manufacturer Pololu | Voltage - Supply 2.9V ~ 5.5V |
Packaging Bulk | Embedded Yes |
Part Status Active | Contents Board(s), Accessories |
Sensor Type Phototransistor | Utilized IC / Part QTR-MD-03A |
Sensing Range 5mm ~ 30mm |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |

