
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Phototransistor | |
Sensing Range | 5mm ~ 50mm | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 2.9V ~ 5.5V | |
Embedded | Yes | |
Contents | Board(s), Accessories | |
Utilized IC / Part | QTR-HD-31A | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,22000 € | 30,22 € |
| Unit Price without VAT: | 30,22000 € |
|---|---|
| Unit Price with VAT: | 35,96180 € |

