QTR-HD-13A - Phototransistor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4213

DigiKey Part Number
2183-4213-ND
Manufacturer
Manufacturer Product Number
4213
Description
QTR-HD-13A REF ARRAY 13CHNL
Customer Reference
Detailed Description
QTR-HD-13A - Phototransistor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Phototransistor
Sensing Range
5mm ~ 40mm
Interface
Analog
Sensitivity
-
Voltage - Supply
2.9V ~ 5.5V
Embedded
Yes
Contents
Board(s), Accessories
Utilized IC / Part
QTR-HD-13A
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,09000 €13,09 €
Unit Price without VAT:13,09000 €
Unit Price with VAT:15,57710 €