
Category | Interface Digital |
Manufacturer Pololu | Voltage - Supply 2.9V ~ 5.5V |
Packaging Bulk | Embedded Yes |
Part Status Active | Contents Board(s), Accessories |
Sensor Type Phototransistor | Utilized IC / Part QTR-MD-05RC |
Sensing Range 5mm ~ 40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |

