QTR-HD-02RC - Phototransistor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4102

DigiKey Part Number
2183-4102-ND
Manufacturer
Manufacturer Product Number
4102
Description
QTR-HD-02RC REF ARRAY 2CHNL
Customer Reference
Detailed Description
QTR-HD-02RC - Phototransistor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Phototransistor
Sensing Range
5mm ~ 30mm
Interface
Digital
Sensitivity
-
Voltage - Supply
2.9V ~ 5.5V
Embedded
Yes
Contents
Board(s), Accessories
Utilized IC / Part
QTR-HD-02RC
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,87000 €2,87 €
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,41530 €