Optical Sensor 1.38" ~ 118.11" (4 ~ 300cm) Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4079

DigiKey Part Number
2183-4079-ND
Manufacturer
Manufacturer Product Number
4079
Description
SENSOR OPTICAL 25-300CM DIGITAL
Customer Reference
Detailed Description
Optical Sensor 1.38" ~ 118.11" (4 ~ 300cm) Digital Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
1.38" ~ 118.11" (4 ~ 300cm)
Output Type
Digital
Voltage - Supply
3V ~ 5.5V
Current - Supply
30 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,75000 €19,75 €
Unit Price without VAT:19,75000 €
Unit Price with VAT:23,50250 €