
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±2.5A | |
Interface | Analog | |
Sensitivity | 800mV/A | |
Voltage - Supply | 4.5 ~ 5.5V | |
Embedded | Yes | |
Contents | Board(s), Accessories | |
Utilized IC / Part | ACS724LLCTR-2P5AB | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,56000 € | 8,56 € |
| Unit Price without VAT: | 8,56000 € |
|---|---|
| Unit Price with VAT: | 10,18640 € |








