ACHS-7123 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4032

DigiKey Part Number
2183-4032-ND
Manufacturer
Manufacturer Product Number
4032
Description
ACHS-7123 CURRENT SENSOR +/-30A
Customer Reference
Detailed Description
ACHS-7123 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
±10A, ±20A, ±30A
Interface
Analog
Sensitivity
66mV/A
Voltage - Supply
4.5V ~ 5.5V
Embedded
Yes
Contents
Board(s), Accessories
Utilized IC / Part
ACHS-7123
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,40000 €3,40 €
Unit Price without VAT:3,40000 €
Unit Price with VAT:4,04600 €