
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±10A, ±20A, ±30A | |
Interface | Analog | |
Sensitivity | 0.100V/A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | Yes | |
Contents | Board(s), Accessories | |
Utilized IC / Part | ACHS-7122 | |
Note | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

