Non-Isolated PoL Module DC DC Converter 1 Output 12V 1.3V - 12V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4016

DigiKey Part Number
2183-4016-ND
Manufacturer
Manufacturer Product Number
4016
Description
12V STEPUP VREG U3V40F12
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 1.3V - 12V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
91.2 W
Mfr
Applications
ITE (Commercial)
Packaging
Bulk
Features
OTP, OVP, UVLO
Part Status
Active
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-SIP Module
Voltage - Input (Min)
1.3V
Size / Dimension
0.60" L x 0.60" W x 0.22" H (15.2mm x 15.2mm x 5.6mm)
Voltage - Input (Max)
12V
Control Features
Enable, Active Floating
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 263
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,46000 €8,46 €
Unit Price without VAT:8,46000 €
Unit Price with VAT:10,06740 €