Assorted 26 AWG Jumper Lead Pin to Pin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3965

DigiKey Part Number
2183-3965-ND
Manufacturer
Manufacturer Product Number
3965
Description
JMPR WIRE 60PC 6CLR ASSTD M-M 2"
Customer Reference
Detailed Description
Assorted 26 AWG Jumper Lead Pin to Pin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.00" (50.80mm)
Manufacturer
Pololu
Wire Gauge
26 AWG
Packaging
Bulk
Color
Assorted
Part Status
Active
Number of Conductors
60
Contact End
Pin to Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,23000 €16,23 €
Unit Price without VAT:16,23000 €
Unit Price with VAT:19,31370 €