Red 26 AWG Jumper Lead Socket to Pin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3942

DigiKey Part Number
2183-3942-ND
Manufacturer
Manufacturer Product Number
3942
Description
JUMPER WIRE 10PK M-F 2" RED
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Pin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.00" (50.80mm)
Manufacturer
Pololu
Wire Gauge
26 AWG
Packaging
Bulk
Color
Red
Part Status
Active
Number of Conductors
10
Contact End
Socket to Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,38000 €3,38 €
Unit Price without VAT:3,38000 €
Unit Price with VAT:4,02220 €