Green 26 AWG Jumper Lead Socket to Socket 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3935

DigiKey Part Number
2183-3935-ND
Manufacturer
Manufacturer Product Number
3935
Description
JUMPER WIRE 10PK F-F 2" GREEN
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Socket to Socket 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
26 AWG
Contact Finish
-
Color
Green
Contact Finish Thickness
-
Number of Conductors
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,40000 €3,40 €
Unit Price without VAT:3,40000 €
Unit Price with VAT:4,04600 €