Black 26 AWG Jumper Lead Socket to Socket 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3930

DigiKey Part Number
2183-3930-ND
Manufacturer
Manufacturer Product Number
3930
Description
JUMPER WIRE 10PK F-F 2" BLACK
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.00" (50.80mm)
Manufacturer
Pololu
Wire Gauge
26 AWG
Packaging
Bulk
Color
Black
Part Status
Active
Number of Conductors
10
Contact End
Socket to Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,38000 €3,38 €
Unit Price without VAT:3,38000 €
Unit Price with VAT:4,02220 €