Jumper Wire Male to Male 1.00" (25.40mm) 26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3862

DigiKey Part Number
2183-3862-ND
Manufacturer
Manufacturer Product Number
3862
Description
JMPR WIRE 60PC 6CLR ASSTD M-M 1"
Customer Reference
Detailed Description
Jumper Wire Male to Male 1.00" (25.40mm) 26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Male to Male
Manufacturer
Pololu
Length
1.00" (25.40mm)
Packaging
Bulk
Color
Various
Part Status
Active
Wire Gauge
26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,66000 €18,66 €
Unit Price without VAT:18,66000 €
Unit Price with VAT:22,20540 €