Stepper, Bipolar 4.5 ~ 48V Supply 1.2A 4.5 ~ 48V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3763

DigiKey Part Number
2183-3763-ND
Manufacturer
Manufacturer Product Number
3763
Description
DRV8434 STEPPER DRIVER W/PINS
Customer Reference
Detailed Description
Stepper, Bipolar 4.5 ~ 48V Supply 1.2A 4.5 ~ 48V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Pololu
Voltage - Load
4.5 ~ 48V
Packaging
Bulk
Current - Output
1.2A
Part Status
Active
Voltage - Supply
4.5 ~ 48V
Type
Board
Interface
Step / Direction
Motor Type
Stepper
Mounting Type
Through Hole
Control / Drive Type
Stepper, Bipolar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,24000 €10,24 €
Unit Price without VAT:10,24000 €
Unit Price with VAT:12,18560 €