Brushed 4.5 ~ 36VDC Supply 1.7A 4.5 ~ 36V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3759

DigiKey Part Number
2183-3759-ND
Manufacturer
Manufacturer Product Number
3759
Description
RAS PI DUAL MAX14870 MTR DRIVER
Customer Reference
Detailed Description
Brushed 4.5 ~ 36VDC Supply 1.7A 4.5 ~ 36V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Brushed DC
Control / Drive Type
Brushed
Number of Motors
2
Voltage - Load
4.5 ~ 36V
Current - Output
1.7A
Voltage - Supply
4.5 ~ 36VDC
Interface
-
Mounting Type
Through Hole
Operating Temperature
-
Features
-
For Use With/Related Products
Raspberry Pi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,77000 €25,77 €
Unit Price without VAT:25,77000 €
Unit Price with VAT:30,66630 €