Brushed 6.5 ~ 36VDC Supply 14A 6.5 ~ 36V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3753

DigiKey Part Number
2183-3753-ND
Manufacturer
Manufacturer Product Number
3753
Description
RAS PI DUAL G2 MTR DRVR 24V14
Customer Reference
Detailed Description
Brushed 6.5 ~ 36VDC Supply 14A 6.5 ~ 36V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
2
Manufacturer
Pololu
Voltage - Load
6.5 ~ 36V
Packaging
Bulk
Current - Output
14A
Part Status
Active
Voltage - Supply
6.5 ~ 36VDC
Type
Board
Mounting Type
Chassis Mount
Motor Type
Brushed DC
For Use With/Related Products
Raspberry Pi
Control / Drive Type
Brushed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,49000 €68,49 €
Unit Price without VAT:68,49000 €
Unit Price with VAT:81,50310 €