Brushed DC Motor Gearmotor 110 RPM 1.9W 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3705

DigiKey Part Number
2183-3705-ND
Manufacturer
Manufacturer Product Number
3705
Description
GEARMOTOR 110 RPM 6V METAL
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 110 RPM 1.9W 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Brushed
Manufacturer
Pololu
Voltage - Rated
6VDC
Series
RPM
110 RPM
Packaging
Bulk
Power - Rated
1.9W
Part Status
Active
Diameter - Shaft
0.157" (4.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.709" (18.00mm)
Function
Gearmotor
Termination Style
Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,37000 €27,37 €
Unit Price without VAT:27,37000 €
Unit Price with VAT:32,57030 €