
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Brushed | |
Stroke Length | 8.000" (203.20mm) | |
Load Force (Dynamic) | 224.81lbf (1000.0N) | |
Load Force (Static) | 1011.64lbf (4500.0N) | |
Speed | 0.58 in/s (14.7 mm/s) | |
Duty Cycle | 25% | |
Voltage - Rated | 12VDC | |
Construction | Ball Screw | |
Accuracy | - | |
Acceleration | - | |
Features | Limit Switches | |
Gear Reduction Ratio | 20 | |
Feedback Type | - | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 65°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,02000 € | 265,02 € |
| Unit Price without VAT: | 265,02000 € |
|---|---|
| Unit Price with VAT: | 315,37380 € |

