
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 2 | |
Voltage - Load | 10 ~ 60V | |
Current - Output | 60A | |
Voltage - Supply | 10 ~ 60VDC | |
Interface | CAN, Serial, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,09000 € | 390,09 € |
| Unit Price without VAT: | 390,09000 € |
|---|---|
| Unit Price with VAT: | 464,20710 € |

