
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | 2cm ~ 350cm | |
Interface | I2C | |
Sensitivity | 1mm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Embedded | - | |
Contents | Board(s), Accessories | |
Utilized IC / Part | VL53L7CX | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,17000 € | 17,17 € |
| Unit Price without VAT: | 17,17000 € |
|---|---|
| Unit Price with VAT: | 20,43230 € |






