Brushed DC Motor Gearmotor 370 RPM 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3227

DigiKey Part Number
2183-3227-ND
Manufacturer
Manufacturer Product Number
3227
Description
GEARMOTOR 370 RPM 12V METAL
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 370 RPM 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Brushed
Manufacturer
Pololu
Voltage - Rated
12VDC
Series
RPM
370 RPM
Packaging
Bulk
Diameter - Shaft
0.157" (4.00mm)
Part Status
Active
Length - Shaft and Bearing
0.492" (12.50mm)
Type
DC Motor
Termination Style
Screw Terminal
Function
Gearmotor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,45000 €25,45 €
Unit Price without VAT:25,45000 €
Unit Price with VAT:30,28550 €