ATmega328PB A-Star AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3160

DigiKey Part Number
2183-3160-ND
Manufacturer
Manufacturer Product Number
3160
Description
A-STAR 328PB MICRO - 5V, 16MHZ
Customer Reference
Detailed Description
ATmega328PB A-Star AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega328PB
Mounting Type
Fixed
Contents
Board(s), Cable(s), Accessories
Interconnect System
-
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,09000 €10,09 €
Unit Price without VAT:10,09000 €
Unit Price with VAT:12,00710 €