PIC18F25K560 A-Star PIC® PIC MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3150

DigiKey Part Number
2183-3150-ND
Manufacturer
Manufacturer Product Number
3150
Description
P-STAR 25K50 MICRO
Customer Reference
Detailed Description
PIC18F25K560 A-Star PIC® PIC MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 8-Bit
Core Processor
PIC
Platform
Utilized IC / Part
PIC18F25K560
Mounting Type
Fixed
Contents
Board(s), Cable(s), Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,31000 €11,31 €
Unit Price without VAT:11,31000 €
Unit Price with VAT:13,45890 €