Brushed 4.5 ~ 28VDC Supply 2.6A 4.5 ~ 28V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3143

DigiKey Part Number
2183-3143-ND
Manufacturer
Manufacturer Product Number
3143
Description
JRK G2 21V3 USB MOTOR CTRL W/FB
Customer Reference
Detailed Description
Brushed 4.5 ~ 28VDC Supply 2.6A 4.5 ~ 28V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Brushed DC
Control / Drive Type
Brushed
Number of Motors
1
Voltage - Load
4.5 ~ 28V
Current - Output
2.6A
Voltage - Supply
4.5 ~ 28VDC
Interface
Serial, USB
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,01000 €49,01 €
Unit Price without VAT:49,01000 €
Unit Price with VAT:58,32190 €