Brushed 4.5 ~ 28VDC Supply 2.6A 4.5 ~ 28V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3142

DigiKey Part Number
2183-3142-ND
Manufacturer
Manufacturer Product Number
3142
Description
JRK G2 21V3 USB MOTOR CTRL W/FB
Customer Reference
Detailed Description
Brushed 4.5 ~ 28VDC Supply 2.6A 4.5 ~ 28V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control / Drive Type
Brushed
Manufacturer
Pololu
Number of Motors
1
Series
Voltage - Load
4.5 ~ 28V
Packaging
Bulk
Current - Output
2.6A
Part Status
Active
Voltage - Supply
4.5 ~ 28VDC
Type
Board
Interface
Serial, USB
Motor Type
Brushed DC
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,70000 €46,70 €
Unit Price without VAT:46,70000 €
Unit Price with VAT:55,57300 €