ATmega32U4 Arduino IDE Tank Tread Robotics Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3127

DigiKey Part Number
2183-3127-ND
Manufacturer
Manufacturer Product Number
3127
Description
ZUMO 32U4 ROBOT W/100:1 HP MTRS
Customer Reference
Detailed Description
ATmega32U4 Arduino IDE Tank Tread Robotics Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Tank Tread
Utilized IC / Part
-
Interconnect System
-
Suggested Programming Environment
Arduino IDE
Included MCU/MPU Board(s)
ATmega32U4
Contents
Blade, Chassis, Components, Hardware, LCD Display, Sprockets, Treads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Pololu
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.