ATmega32U4 A-Star AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3115

DigiKey Part Number
2183-3115-ND
Manufacturer
Manufacturer Product Number
3115
Description
A-STAR 32U4 PRIME MICROSD W/LCD
Customer Reference
Detailed Description
ATmega32U4 A-Star AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega32U4
Mounting Type
Fixed
Contents
Board(s), Accessories
Interconnect System
-
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,61000 €45,61 €
Unit Price without VAT:45,61000 €
Unit Price with VAT:54,27590 €