Stepper, Bipolar 10 ~ 47VDC Supply 1.6A 10 ~ 47V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3096

DigiKey Part Number
2183-3096-ND
Manufacturer
Manufacturer Product Number
3096
Description
TB67S249FTG STPR MTR DRVR COMPCT
Customer Reference
Detailed Description
Stepper, Bipolar 10 ~ 47VDC Supply 1.6A 10 ~ 47V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
10 ~ 47V
Current - Output
1.6A
Voltage - Supply
10 ~ 47VDC
Interface
Step / Direction
Mounting Type
Through Hole
Operating Temperature
-
Features
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,01000 €12,01 €
Unit Price without VAT:12,01000 €
Unit Price with VAT:14,29190 €